Parametric Equivalent
Parametric Equivalent

P6-56R-T | |
|---|---|
DigiKey Part Number | 298-15195-ND |
Manufacturer | |
Manufacturer Product Number | P6-56R-T |
Description | CONN RING CIRC 6AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.330" (33.78mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.045" (1.14mm) | Contact Finish Tin |
Width - Outer Edges 0.620" (15.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6-56R-E | Panduit Corp | 0 | 298-15193-ND | ¥25.06000 | Parametric Equivalent |
| 0191930219 | Molex | 14,574 | 23-0191930219-ND | ¥5.73000 | Parametric Equivalent |
| 15-56-W | 3M | 0 | 15-56-W-ND | ¥4.26263 | Parametric Equivalent |
| M6-516RK | 3M | 0 | M6-516RK-ND | ¥11.62975 | Parametric Equivalent |
| M6-516RX-BOTTLE | 3M | 0 | M6-516RX-BOTTLE-ND | ¥286.37500 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥11.95800 | ¥119.58 |
| 25 | ¥11.61760 | ¥290.44 |
| 50 | ¥11.36620 | ¥568.31 |
| 200 | ¥10.88250 | ¥2,176.50 |
| 400 | ¥10.64743 | ¥4,258.97 |
| 600 | ¥10.51227 | ¥6,307.36 |
| 1,000 | ¥10.34436 | ¥10,344.36 |
| 2,600 | ¥10.03701 | ¥26,096.23 |







