15-56-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥25.06000
Datasheet
Image for 15-56-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-56-W

DigiKey Part Number
15-56-W-ND
Manufacturer
Manufacturer Product Number
15-56-W
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper, ETP
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.630" (16.00mm)
Base Product Number
Length - Overall
1.220" (30.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6-56R-EPanduit Corp0298-15193-ND¥25.06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.26263¥4,262.63
Manufacturers Standard Package