Push Rivet 0.156" ~ 0.187" (3.96mm ~ 4.75mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR1-M

DigiKey Part Number
298-10364-ND
Manufacturer
Manufacturer Product Number
NR1-M
Description
PUSH RIVET NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Push Rivet 0.156" ~ 0.187" (3.96mm ~ 4.75mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Height
0.070" (1.78mm)
Manufacturer
Panduit Corp
Hole Diameter
0.187" (4.75mm) 3/16"
Series
Grip Range
0.156" ~ 0.187" (3.96mm ~ 4.75mm)
Packaging
Box
Features
Requires Installation Tool
Part Status
Active
Color
Natural
Type
Push Rivet
Material
Nylon
Rivet Length
0.370" (9.40mm)
Base Product Number
Head Diameter
0.435" (11.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,940
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.54000¥2.54
10¥2.34900¥23.49
25¥2.28160¥57.04
50¥2.23260¥111.63
100¥2.18380¥218.38
250¥2.12216¥530.54
500¥2.07668¥1,038.34
1,000¥2.03194¥2,031.94
3,000¥1.96306¥5,889.18
Manufacturers Standard Package