
NR1-C | |
|---|---|
DigiKey Part Number | 298-10363-ND |
Manufacturer | |
Manufacturer Product Number | NR1-C |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.156" ~ 0.187" (3.96mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Height 0.070" (1.78mm) |
Manufacturer Panduit Corp | Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Grip Range 0.156" ~ 0.187" (3.96mm ~ 4.75mm) |
Packaging Box | Features Requires Installation Tool |
Part Status Active | Color Natural |
Type Push Rivet | Material Nylon |
Rivet Length 0.370" (9.40mm) | Base Product Number |
Head Diameter 0.435" (11.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.75000 | ¥2.75 |
| 5 | ¥2.66000 | ¥13.30 |
| 10 | ¥2.60300 | ¥26.03 |
| 25 | ¥2.53040 | ¥63.26 |
| 50 | ¥2.47740 | ¥123.87 |
| 100 | ¥2.42320 | ¥242.32 |
| 300 | ¥2.34153 | ¥702.46 |
| 500 | ¥2.30448 | ¥1,152.24 |
| 1,000 | ¥2.25481 | ¥2,254.81 |


