Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA70-6-L

DigiKey Part Number
298-19924-ND
Manufacturer
Manufacturer Product Number
LCMA70-6-L
Description
CONN TERM RECT RING 70MM #M6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.106" (53.50mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
70mm²
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Contact Material
Copper
Stud/Tab Size
M6 Stud
Contact Finish
Tin
Thickness
0.112" (2.85mm)
Base Product Number
Width - Outer Edges
0.819" (20.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.60000¥62.60
10¥58.25400¥582.54
25¥56.59320¥1,414.83
50¥55.37100¥2,768.55
100¥54.17340¥5,417.34
250¥52.62728¥13,156.82
500¥51.48520¥25,742.60
1,000¥50.36643¥50,366.43
2,500¥48.92265¥122,306.62
Manufacturers Standard Package