
LCMA70-12-L | |
|---|---|
DigiKey Part Number | 298-22381-ND |
Manufacturer | |
Manufacturer Product Number | LCMA70-12-L |
Description | CONN TERM RECT RING 70MM #M12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 70mm² Crimp |
Datasheet | Datasheet |
Category | Length - Overall 2.106" (53.50mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 70mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size M12 Stud | Contact Finish Tin |
Thickness 0.110" (2.79mm) | Base Product Number |
Width - Outer Edges 0.819" (20.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.55000 | ¥69.55 |
| 10 | ¥64.67100 | ¥646.71 |
| 25 | ¥62.83200 | ¥1,570.80 |
| 50 | ¥61.47420 | ¥3,073.71 |
| 100 | ¥60.14440 | ¥6,014.44 |
| 250 | ¥58.42688 | ¥14,606.72 |
| 500 | ¥57.15858 | ¥28,579.29 |
| 1,000 | ¥55.91609 | ¥55,916.09 |
| 2,500 | ¥54.31264 | ¥135,781.60 |


