



LCBX4-14-L | |
|---|---|
DigiKey Part Number | 298-11776-ND |
Manufacturer | |
Manufacturer Product Number | LCBX4-14-L |
Description | CONN TERM RECT TONG 4 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Gray |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.280" (7.11mm) |
Tab Thickness 0.090" (2.29mm) | Diameter - Barrel OD 0.380" (9.65mm) |
Length - Overall 1.870" (47.50mm) | Diameter - Ring ID 0.270" (6.86mm) |
Width - Outer Edges 0.550" (13.97mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.27000 | ¥40.27 |
| 10 | ¥37.46300 | ¥374.63 |
| 25 | ¥36.39440 | ¥909.86 |
| 50 | ¥35.61060 | ¥1,780.53 |
| 100 | ¥34.84070 | ¥3,484.07 |
| 250 | ¥33.84744 | ¥8,461.86 |
| 500 | ¥33.11390 | ¥16,556.95 |
| 1,000 | ¥32.39564 | ¥32,395.64 |
| 2,500 | ¥31.46836 | ¥78,670.90 |



