
LCAX4/0-38F-X | |
|---|---|
DigiKey Part Number | 298-11748-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4/0-38F-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Termination Crimp, Barrel |
Manufacturer Panduit Corp | Wire Gauge 4/0 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Color Purple |
Part Status Active | Contact Finish Electro-Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.650" (16.51mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.810" (20.57mm) |
Tab Thickness 0.160" (4.06mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.190" (30.23mm) | Base Product Number |
Mounting Type Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.84000 | ¥172.84 |
| 10 | ¥160.76000 | ¥1,607.60 |
| 25 | ¥156.17400 | ¥3,904.35 |
| 50 | ¥152.78820 | ¥7,639.41 |
| 100 | ¥149.47110 | ¥14,947.11 |
| 250 | ¥145.18936 | ¥36,297.34 |
| 500 | ¥142.02742 | ¥71,013.71 |
| 1,000 | ¥138.92899 | ¥138,928.99 |
| 2,500 | ¥134.93018 | ¥337,325.45 |





