Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
LCAX4/0-12F-X
LCAX4/0-12F-X

LCAX4/0-12F-X

DigiKey Part Number
298-11745-ND
Manufacturer
Manufacturer Product Number
LCAX4/0-12F-X
Description
CONN TERM RECT TONG 4/0 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp, Barrel
Manufacturer
Panduit Corp
Wire Gauge
4/0 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Purple
Part Status
Active
Contact Finish
Electro-Tin
Terminal Type
Rectangular Tongue
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Diameter - Barrel ID
0.650" (16.51mm)
Terminal Style
Single Stud Hole
Diameter - Barrel OD
0.810" (20.57mm)
Tab Thickness
0.160" (4.06mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
1.190" (30.23mm)
Base Product Number
Mounting Type
Free Hanging (In-Line), Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.01000¥173.01
10¥160.89300¥1,608.93
25¥156.29960¥3,907.49
50¥152.91220¥7,645.61
100¥149.59180¥14,959.18
250¥145.30748¥36,326.87
500¥142.14188¥71,070.94
1,000¥139.04163¥139,041.63
2,500¥135.03938¥337,598.45
Manufacturers Standard Package