



LCAX3/0-38-X | |
|---|---|
DigiKey Part Number | 298-11741-ND |
Manufacturer | |
Manufacturer Product Number | LCAX3/0-38-X |
Description | CONN TERM RECT TONG 3/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.170" (55.12mm) | Diameter - Ring ID 0.410" (10.41mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.53000 | ¥105.53 |
| 10 | ¥98.13200 | ¥981.32 |
| 25 | ¥95.34000 | ¥2,383.50 |
| 50 | ¥93.27560 | ¥4,663.78 |
| 100 | ¥91.25360 | ¥9,125.36 |
| 250 | ¥88.64412 | ¥22,161.03 |
| 500 | ¥86.71704 | ¥43,358.52 |
| 1,000 | ¥84.82916 | ¥84,829.16 |
| 2,500 | ¥82.39229 | ¥205,980.73 |













