
LCAX3/0-12-X | |
|---|---|
DigiKey Part Number | 298-14745-ND |
Manufacturer | |
Manufacturer Product Number | LCAX3/0-12-X |
Description | CONN TERM RECT TONG 3/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 3/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Orange |
Terminal Type Rectangular Tongue | Contact Finish Electro-Tin |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Terminal Style Single Stud Hole | Diameter - Barrel ID 0.570" (14.48mm) |
Tab Thickness 0.140" (3.56mm) | Diameter - Barrel OD 0.710" (18.03mm) |
Length - Overall 2.400" (60.96mm) | Diameter - Ring ID 0.530" (13.46mm) |
Width - Outer Edges 1.060" (26.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.62000 | ¥93.62 |
| 10 | ¥87.08300 | ¥870.83 |
| 25 | ¥84.60200 | ¥2,115.05 |
| 50 | ¥82.76940 | ¥4,138.47 |
| 100 | ¥80.97730 | ¥8,097.73 |
| 250 | ¥78.66256 | ¥19,665.64 |
| 500 | ¥76.95298 | ¥38,476.49 |
| 1,000 | ¥75.27855 | ¥75,278.55 |
| 2,500 | ¥73.11706 | ¥182,792.65 |







