
HSTTK25-48-Q | |
|---|---|
DigiKey Part Number | 298-21643-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK25-48-Q |
Description | HEATSHRINK 1/4" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.012" (0.30mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K 1/4 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 624 | 2786-K1/4CLEAR4FT-ND | ¥75.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.92000 | ¥169.92 |
| 2 | ¥166.21500 | ¥332.43 |
| 3 | ¥164.11000 | ¥492.33 |
| 5 | ¥161.50200 | ¥807.51 |
| 7 | ¥159.80000 | ¥1,118.60 |
| 10 | ¥158.00800 | ¥1,580.08 |


