
HSTTK19-48-Q | |
|---|---|
DigiKey Part Number | 298-21642-ND |
Manufacturer | |
Manufacturer Product Number | HSTTK19-48-Q |
Description | HEATSHRINK 3/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Heat Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.16000 | ¥137.16 |
| 2 | ¥134.19500 | ¥268.39 |
| 3 | ¥132.51000 | ¥397.53 |
| 5 | ¥130.39400 | ¥651.97 |
| 7 | ¥129.02714 | ¥903.19 |
| 10 | ¥127.57900 | ¥1,275.79 |



