
HSTTF36-48-Q | |
|---|---|
DigiKey Part Number | HSTTF36-48-Q-ND |
Manufacturer | |
Manufacturer Product Number | HSTTF36-48-Q |
Description | HEATSHRINK 0.365" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.365" (9.27mm) 1.3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.365" (9.27mm) |
Mfr | Inner Diameter - Recovered 0.280" (7.11mm) |
Series | Recovered Wall Thickness 0.012" (0.30mm) |
Packaging Bulk | Material |
Part Status Obsolete | Features Chemical Resistant, Flame Retardant, Heat Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -67°C ~ 200°C |
Length 4.00' (1.22m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200741-1 | TE Connectivity Raychem Cable Protection | 93 | VER014K-40-ND | ¥253.96500 | Similar |


