Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTTA25-Y | |
|---|---|
DigiKey Part Number | 298-13681-ND |
Manufacturer | |
Manufacturer Product Number | HSTTA25-Y |
Description | HEATSHRINK 1/4" X 0.5' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.080" (2.03mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-300 1/4" BL48"BX | 3M | 0 | EPS3014K-4R0-ND | ¥10.45280 | Parametric Equivalent |
| EPS-300 1/4" BL48"BX | 3M | 0 | EPS3014K-R5-ND | ¥1.75720 | Parametric Equivalent |
| EPS-300 1/4" BL48"BX | 3M | 0 | EPS3014K-6R0-ND | ¥15.03480 | Parametric Equivalent |
| EPS-300 1/4" BL48"BX | 3M | 1,050 | EPS3014K-1R0-ND | ¥3.07460 | Parametric Equivalent |
| EPS-300 1/4" BL48"BX | 3M | 0 | EPS3014K-2R0-ND | ¥5.65300 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.26000 | ¥168.26 |
| 2 | ¥164.69000 | ¥329.38 |
| 3 | ¥162.57000 | ¥487.71 |
| 5 | ¥159.98600 | ¥799.93 |
| 7 | ¥158.30571 | ¥1,108.14 |
| 10 | ¥156.52700 | ¥1,565.27 |








