Similar

HSTT25-C4 | |
|---|---|
DigiKey Part Number | 298-21614-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-C4 |
Description | HEATSHRINK 1/4" X 100' YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-48-Q4 | Panduit Corp | 25 | 298-13479-ND | ¥53.75040 | Similar |
| 309-60300 | HellermannTyton | 0 | 309-60300-ND | ¥79.54740 | Similar |









