
HSTT25-C10 | |
|---|---|
DigiKey Part Number | 298-13645-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-C10 |
Description | HEATSHRINK 1/4" X 100' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 100.0' (30.5m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,239.89000 | ¥1,239.89 |
| 2 | ¥1,212.97000 | ¥2,425.94 |
| 3 | ¥1,197.48667 | ¥3,592.46 |
| 5 | ¥1,178.25200 | ¥5,891.26 |
| 7 | ¥1,165.73857 | ¥8,160.17 |
| 10 | ¥1,152.60700 | ¥11,526.07 |









