


FSD77-8-3K2 | |
|---|---|
DigiKey Part Number | 298-FSD77-8-3K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD77-8-3K2 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 18 AWG (1.00mm²) |
Series | Length - Overall 14.50mm |
Packaging Digi-Reel® | Length - Pin 8.00mm |
Part Status Active | Color Red |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.23720 | ¥30.93 |
| 50 | ¥1.20900 | ¥60.45 |
| 100 | ¥1.18430 | ¥118.43 |
| 250 | ¥1.15052 | ¥287.63 |
| 500 | ¥1.12572 | ¥562.86 |
| 1,000 | ¥1.10156 | ¥1,101.56 |









