
DR10-250-L | |
|---|---|
DigiKey Part Number | 298-10621-ND |
Manufacturer | |
Manufacturer Product Number | DR10-250-L |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥14.15800 | ¥141.58 |
| 25 | ¥13.76120 | ¥344.03 |
| 50 | ¥13.46360 | ¥673.18 |
| 100 | ¥13.17410 | ¥1,317.41 |
| 250 | ¥12.79964 | ¥3,199.91 |
| 500 | ¥12.52326 | ¥6,261.63 |
| 1,000 | ¥12.25241 | ¥12,252.41 |
| 2,500 | ¥11.90284 | ¥29,757.10 |





