



DAPI-FRE | |
|---|---|
DigiKey Part Number | 298-20523-ND |
Manufacturer | |
Manufacturer Product Number | DAPI-FRE |
Description | FRANCO/BELGIAN SOCKET, 16A - 250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | France/Belgium Socket Socket For DAP4BC-X0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket | |
Specifications | France/Belgium Socket | |
For Use With/Related Products | DAP4BC-X0 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥553.87000 | ¥553.87 |
| 10 | ¥515.00900 | ¥5,150.09 |
| 25 | ¥500.26400 | ¥12,506.60 |
| 50 | ¥489.37140 | ¥24,468.57 |
| 100 | ¥478.70430 | ¥47,870.43 |
| 250 | ¥464.93132 | ¥116,232.83 |
| 500 | ¥454.75854 | ¥227,379.27 |
| 1,000 | ¥444.79370 | ¥444,793.70 |

