
CMP-300-4-1 | |
|---|---|
DigiKey Part Number | 5457-CMP-300-4-1-ND |
Manufacturer | |
Manufacturer Product Number | CMP-300-4-1 |
Description | CONT AID JOINT COMPOUND TUBE 4OZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Joint Compound Contact Aid Tube, 4 oz (113 g) |
Datasheet | Datasheet |
Category | Form Tube, 4 oz (113 g) |
Manufacturer Panduit Corp | Features Contact Aid |
Packaging Bulk | Shelf Life 120 Months |
Part Status Active | Storage/Refrigeration Temperature -40°F ~ 350°F (-40°C ~ 177°C) |
Type Joint Compound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.07000 | ¥51.07 |
| 10 | ¥38.55200 | ¥385.52 |
| 25 | ¥34.65400 | ¥866.35 |
| 50 | ¥32.04260 | ¥1,602.13 |
| 100 | ¥29.68570 | ¥2,968.57 |
| 250 | ¥26.92368 | ¥6,730.92 |


