Slit Wrap 0.504" (12.80mm) X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT35F-C20

DigiKey Part Number
298-10401-ND
Manufacturer
Manufacturer Product Number
CLT35F-C20
Description
SLIT WRAP 0.35" X 100' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.504" (12.80mm) X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyethylene (PE)
Manufacturer
Panduit Corp
Color
Black
Series
Length
100' (30.48m)
Packaging
Bulk
Wall Thickness
0.006" ~ 0.025" (0.15mm ~ 0.64mm)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Type
Slit Wrap
Abrasion Protection
Abrasion Resistant
Type Attributes
Slit Harness
Features
Crush Resistant, Impact Resistant
Diameter - Inside, Non-Expanded
0.350" (8.89mm)
Base Product Number
Diameter - Outside, Non-Expanded
0.504" (12.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥651.10000¥651.10
2¥637.00000¥1,274.00
3¥628.89000¥1,886.67
5¥618.79200¥3,093.96
7¥612.23571¥4,285.65
10¥605.36400¥6,053.64
Manufacturers Standard Package