Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJS688TGWHY | |
|---|---|
DigiKey Part Number | 298-18873-ND |
Manufacturer | |
Manufacturer Product Number | CJS688TGWHY |
Description | MINI-COM MODULE, CAT 6, SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJS688TGBUY | Panduit Corp | 60 | 298-16087-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGGRY | Panduit Corp | 30 | 298-16088-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGRDY | Panduit Corp | 71 | 298-16089-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGVLY | Panduit Corp | 2 | CJS688TGVLY-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGY | Panduit Corp | 2,970 | 298-12459-ND | ¥185.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.83000 | ¥185.83 |
| 10 | ¥172.85900 | ¥1,728.59 |
| 25 | ¥167.92720 | ¥4,198.18 |
| 50 | ¥164.28340 | ¥8,214.17 |
| 100 | ¥160.71580 | ¥16,071.58 |
| 250 | ¥156.11172 | ¥39,027.93 |
| 500 | ¥152.70994 | ¥76,354.97 |
| 1,000 | ¥149.37788 | ¥149,377.88 |
| 2,500 | ¥145.07737 | ¥362,693.42 |







