
CJS688TGY-24 | |
|---|---|
DigiKey Part Number | 298-16090-ND |
Manufacturer | |
Manufacturer Product Number | CJS688TGY-24 |
Description | MINI-COM MODULE, CAT 6, SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJS688TGBUY | Panduit Corp | 60 | 298-16087-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGGRY | Panduit Corp | 30 | 298-16088-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGRDY | Panduit Corp | 71 | 298-16089-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGVLY | Panduit Corp | 2 | CJS688TGVLY-ND | ¥185.83000 | Parametric Equivalent |
| CJS688TGY | Panduit Corp | 2,978 | 298-12459-ND | ¥185.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.23000 | ¥177.23 |
| 24 | ¥160.35167 | ¥3,848.44 |
| 48 | ¥156.87667 | ¥7,530.08 |
| 72 | ¥154.87514 | ¥11,151.01 |
| 120 | ¥152.38850 | ¥18,286.62 |
| 264 | ¥148.62341 | ¥39,236.58 |
| 504 | ¥145.60083 | ¥73,382.82 |
| 1,008 | ¥142.42451 | ¥143,563.91 |
| 2,520 | ¥138.32442 | ¥348,577.54 |



