



S-PS | |
|---|---|
DigiKey Part Number | 255-1751-ND |
Manufacturer | |
Manufacturer Product Number | S-PS |
Description | RELAY SOCKET 12 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S-PS Models |
Category | Type Socket |
Manufacturer Panasonic Electric Works | Number of Positions 12 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products S Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.21000 | ¥70.21 |
| 10 | ¥62.57100 | ¥625.71 |
| 25 | ¥59.75240 | ¥1,493.81 |
| 50 | ¥57.70300 | ¥2,885.15 |
| 100 | ¥55.72240 | ¥5,572.24 |
| 250 | ¥53.20684 | ¥13,301.71 |
| 500 | ¥51.37818 | ¥25,689.09 |
| 1,000 | ¥49.61138 | ¥49,611.38 |













