Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/4W Surface Mount 4800 Pieces (96 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSM4FA

DigiKey Part Number
RSM4FA-KIT-ND
Manufacturer
Manufacturer Product Number
RSM4FA
Description
RES KIT 10K-97.6K 1/4W 4800PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/4W Surface Mount 4800 Pieces (96 Values - 50 Each)
EDA/CAD Models
RSM4FA Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/4W
Manufacturer
Panasonic Industry
Tolerance
±1%
Series
Features
Automotive AEC-Q200
Packaging
Bag
Quantity
4800 Pieces (96 Values - 50 Each)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
1206 (3216 Metric)
Resistance (Ohms)
10k ~ 97.6k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,157.63000¥1,157.63
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
ERJ-8ENF1002VRES SMD 10K OHM 1% 1/4W 120650
ERJ-8ENF2002VRES SMD 20K OHM 1% 1/4W 120650
ERJ-8ENF4992VRES SMD 49.9K OHM 1% 1/4W 120650
ERJ-8ENF1502VRES SMD 15K OHM 1% 1/4W 120650
ERJ-8ENF2212VRES SMD 22.1K OHM 1% 1/4W 120650
Show More