


ERJ-8ENF1002V | |
|---|---|
DigiKey Part Number | P10.0KFTR-ND - Tape & Reel (TR) P10.0KFCT-ND - Cut Tape (CT) P10.0KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1002V |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1002V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F1002V | Panasonic Industry | 5,216 | 10-ERJ-S08F1002VCT-ND | ¥3.64000 | Upgrade |
| CR1206-FX-1002ELF | Bourns Inc. | 267,105 | CR1206-FX-1002ELFCT-ND | ¥0.83000 | Direct |
| CRCW120610K0FKEA | Vishay Dale | 254,674 | 541-10.0KFCT-ND | ¥0.91000 | Direct |
| CRCW120610K0FKEB | Vishay Dale | 2,617 | 541-CRCW120610K0FKEBCT-ND | ¥0.91000 | Direct |
| CRCW120610K0FKEC | Vishay Dale | 11,573 | 541-CRCW120610K0FKECCT-ND | ¥0.91000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.58880 | ¥14.72 |
| 50 | ¥0.49780 | ¥24.89 |
| 100 | ¥0.42670 | ¥42.67 |
| 250 | ¥0.35496 | ¥88.74 |
| 500 | ¥0.31344 | ¥156.72 |
| 1,000 | ¥0.28060 | ¥280.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.21973 | ¥1,098.65 |
| 10,000 | ¥0.20509 | ¥2,050.90 |
| 15,000 | ¥0.19795 | ¥2,969.25 |
| 25,000 | ¥0.19022 | ¥4,755.50 |
| 35,000 | ¥0.18580 | ¥6,503.00 |
| 50,000 | ¥0.18162 | ¥9,081.00 |



