


EXC-24CE360UP | |
|---|---|
DigiKey Part Number | P13759TR-ND - Tape & Reel (TR) P13759CT-ND - Cut Tape (CT) P13759DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CE360UP |
Description | CMC 200MA 2LN 36 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 36 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.23000 | ¥4.23 |
| 10 | ¥3.49100 | ¥34.91 |
| 25 | ¥3.23040 | ¥80.76 |
| 50 | ¥3.04700 | ¥152.35 |
| 100 | ¥2.87230 | ¥287.23 |
| 250 | ¥2.65756 | ¥664.39 |
| 500 | ¥2.50558 | ¥1,252.79 |
| 1,000 | ¥2.36241 | ¥2,362.41 |
| 2,500 | ¥2.18591 | ¥5,464.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.04134 | ¥10,206.70 |
| 10,000 | ¥1.92517 | ¥19,251.70 |
| 15,000 | ¥1.86039 | ¥27,905.85 |
| 25,000 | ¥1.78198 | ¥44,549.50 |
| 35,000 | ¥1.77758 | ¥62,215.30 |





