3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V332JV

DigiKey Part Number
Y4332TR-ND - Tape & Reel (TR)
Y4332CT-ND - Cut Tape (CT)
Y4332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V332JV
Description
RES ARRAY 4 RES 3.3K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-V8V332JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
3.3k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,889
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.88500¥8.85
25¥0.74080¥18.52
50¥0.65340¥32.67
100¥0.57890¥57.89
250¥0.49552¥123.88
500¥0.44376¥221.88
1,000¥0.39952¥399.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.32721¥1,636.05
10,000¥0.30094¥3,009.40
15,000¥0.28744¥4,311.60
25,000¥0.27217¥6,804.25
35,000¥0.26306¥9,207.10
50,000¥0.25417¥12,708.50
Manufacturers Standard Package