


MC78L12ACDR2G | |
|---|---|
DigiKey Part Number | MC78L12ACDR2GOSTR-ND - Tape & Reel (TR) MC78L12ACDR2GOSCT-ND - Cut Tape (CT) MC78L12ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L12ACDR2G |
Description | IC REG LINEAR 12V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACDR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 42dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L12ABD-TR | STMicroelectronics | 19,367 | 497-7767-1-ND | ¥2.40000 | Similar |
| L78L12CD13TR | STMicroelectronics | 14,669 | 497-18708-1-ND | ¥2.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48000 | ¥14.80 |
| 25 | ¥1.31000 | ¥32.75 |
| 100 | ¥1.12140 | ¥112.14 |
| 250 | ¥1.03176 | ¥257.94 |
| 500 | ¥0.97768 | ¥488.84 |
| 1,000 | ¥0.93319 | ¥933.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.86044 | ¥2,151.10 |
| 5,000 | ¥0.83297 | ¥4,164.85 |







