Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PVA05K

DigiKey Part Number
P10855SCT-ND - Cut Tape (CT)
P10855STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVQ-PVA05K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PVA05K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Cut Tape (CT)
Tape & Box (TB)
Outline
6.10mm x 6.00mm
Part Status
Last Time Buy
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
220gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
1.00mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-ASCB1APanasonic Industry3,90310-EVP-ASCB1ACT-ND¥4.71000MFR Recommended
EVQ-PVG05KPanasonic Industry305P10856SCT-ND¥4.71000Parametric Equivalent
In-Stock: 2,567
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/15
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥4.02700¥40.27
25¥3.75120¥93.78
100¥3.35180¥335.18
250¥3.10488¥776.22
500¥2.93106¥1,465.53
1,000¥2.77020¥2,770.20
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.60439¥6,510.98
5,000¥2.47483¥12,374.15
7,500¥2.40562¥18,042.15
12,500¥2.32511¥29,063.88
17,500¥2.27602¥39,830.35
25,000¥2.22726¥55,681.50
Manufacturers Standard Package