
EVP-ASCB1A | |
|---|---|
DigiKey Part Number | 10-EVP-ASCB1ATR-ND - Tape & Reel (TR) 10-EVP-ASCB1ACT-ND - Cut Tape (CT) 10-EVP-ASCB1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASCB1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 224gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.00mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.75120 | ¥93.78 |
| 100 | ¥3.35180 | ¥335.18 |
| 250 | ¥3.10488 | ¥776.22 |
| 500 | ¥2.93106 | ¥1,465.53 |
| 1,000 | ¥2.77020 | ¥2,770.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.64913 | ¥5,298.26 |
| 4,000 | ¥2.51499 | ¥10,059.96 |
| 6,000 | ¥2.44312 | ¥14,658.72 |
| 10,000 | ¥2.35937 | ¥23,593.70 |
| 14,000 | ¥2.30823 | ¥32,315.22 |
| 20,000 | ¥2.25736 | ¥45,147.20 |

