
EVQ-PVA05K | |
|---|---|
DigiKey Part Number | P10855SCT-ND - Cut Tape (CT) P10855STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVQ-PVA05K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PVA05K Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.10mm x 6.00mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.00mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-ASCB1A | Panasonic Industry | 3,903 | 10-EVP-ASCB1ACT-ND | ¥53.12000 | MFR Recommended |
| EVQ-PVG05K | Panasonic Industry | 305 | P10856SCT-ND | ¥53.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 25 | ¥3.75120 | ¥93.78 |
| 100 | ¥3.35180 | ¥335.18 |
| 250 | ¥3.10488 | ¥776.22 |
| 500 | ¥2.93106 | ¥1,465.53 |
| 1,000 | ¥2.77020 | ¥2,770.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.60439 | ¥6,510.98 |
| 5,000 | ¥2.47483 | ¥12,374.15 |
| 7,500 | ¥2.40562 | ¥18,042.15 |
| 12,500 | ¥2.32511 | ¥29,063.88 |
| 17,500 | ¥2.27602 | ¥39,830.35 |
| 25,000 | ¥2.22726 | ¥55,681.50 |

