


EVQ-PE604T | |
|---|---|
DigiKey Part Number | P13591S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PE604T |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSMH | TE Connectivity ALCOSWITCH Switches | 73,431 | 450-1646-ND | ¥2.32000 | Similar |
| TL1107AF130WQ | E-Switch | 10,509 | EG2510-ND | ¥3.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.04300 | ¥30.43 |
| 25 | ¥2.83840 | ¥70.96 |
| 100 | ¥2.53970 | ¥253.97 |
| 250 | ¥2.35296 | ¥588.24 |
| 500 | ¥2.22066 | ¥1,110.33 |
| 1,000 | ¥2.09760 | ¥2,097.60 |
| 3,000 | ¥1.92330 | ¥5,769.90 |
| 5,000 | ¥1.85121 | ¥9,256.05 |


