Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7M01P

DigiKey Part Number
P16770TR-ND - Tape & Reel (TR)
P16770CT-ND - Cut Tape (CT)
P16770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7M01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
J Lead
Series
Outline
4.30mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Board Guide
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.20mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,549
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥2.15000¥21.50
25¥2.01120¥50.28
100¥1.80290¥180.29
250¥1.67088¥417.72
500¥1.57660¥788.30
1,000¥1.48852¥1,488.52
2,500¥1.38241¥3,456.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.32343¥6,617.15
10,000¥1.25810¥12,581.00
15,000¥1.22322¥18,348.30
25,000¥1.18266¥29,566.50
35,000¥1.15796¥40,528.60
50,000¥1.13343¥56,671.50
Manufacturers Standard Package