
EVQ-P2402W | |
|---|---|
DigiKey Part Number | P11081STR-ND - Tape & Reel (TR) P11081SCT-ND - Cut Tape (CT) P11081SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2402W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2402W Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.70mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.96200 | ¥49.62 |
| 25 | ¥4.62120 | ¥115.53 |
| 100 | ¥4.12420 | ¥412.42 |
| 250 | ¥3.82008 | ¥955.02 |
| 500 | ¥3.60704 | ¥1,803.52 |
| 1,000 | ¥3.41071 | ¥3,410.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.10133 | ¥12,405.32 |
| 8,000 | ¥2.95634 | ¥23,650.72 |
| 12,000 | ¥2.87941 | ¥34,552.92 |
| 20,000 | ¥2.79038 | ¥55,807.60 |
| 28,000 | ¥2.73635 | ¥76,617.80 |











