
EVQ-9P105M | |
|---|---|
DigiKey Part Number | P13586STR-ND - Tape & Reel (TR) P13586SCT-ND - Cut Tape (CT) P13586SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-9P105M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 30,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.07800 | ¥50.78 |
| 25 | ¥4.72720 | ¥118.18 |
| 100 | ¥4.22020 | ¥422.02 |
| 250 | ¥3.90872 | ¥977.18 |
| 500 | ¥3.69090 | ¥1,845.45 |
| 1,000 | ¥3.49019 | ¥3,490.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.34021 | ¥6,680.42 |
| 4,000 | ¥3.17411 | ¥12,696.44 |
| 6,000 | ¥3.08536 | ¥18,512.16 |
| 10,000 | ¥2.98210 | ¥29,821.00 |
| 14,000 | ¥2.91916 | ¥40,868.24 |
| 20,000 | ¥2.85663 | ¥57,132.60 |





