NTC Thermistor 4.7k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 4.7k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VT472J

DigiKey Part Number
P10543TR-ND - Tape & Reel (TR)
P10543CT-ND - Cut Tape (CT)
P10543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VT472J
Description
THERM NTC 4.7KOHM 4500K 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
4.7k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP18WF104J03RBMurata Electronics78490-2430-1-ND¥1.41000Similar
NCP18XM472J03RBMurata Electronics153,420490-2439-1-ND¥1.49000Similar
NCP18XQ102J03RBMurata Electronics16,802490-2440-1-ND¥1.49000Similar
NCP18XQ471J03RBMurata Electronics3,574490-2441-1-ND¥1.49000Similar
NCP18XW472J03RBMurata Electronics488490-12104-1-ND¥1.49000Similar
In-Stock: 3,917
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
5¥0.94200¥4.71
10¥0.87700¥8.77
25¥0.81040¥20.26
50¥0.76420¥38.21
100¥0.72280¥72.28
500¥0.63844¥319.22
1,000¥0.60727¥607.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.54218¥2,168.72
8,000¥0.51882¥4,150.56
12,000¥0.50607¥6,072.84
20,000¥0.49092¥9,818.40
28,000¥0.48146¥13,480.88
40,000¥0.47186¥18,874.40
Manufacturers Standard Package