


ERT-J1VS104FA | |
|---|---|
DigiKey Part Number | P12016TR-ND - Tape & Reel (TR) P12016CT-ND - Cut Tape (CT) P12016DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VS104FA |
Description | THERM NTC 100KOHM 4330K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J1VS104FA Models |
Category | B25/50 4330K |
Manufacturer Panasonic Industry | B25/85 4390K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.10800 | ¥5.54 |
| 10 | ¥1.04200 | ¥10.42 |
| 25 | ¥0.96600 | ¥24.15 |
| 50 | ¥0.91140 | ¥45.57 |
| 100 | ¥0.86260 | ¥86.26 |
| 500 | ¥0.76398 | ¥381.99 |
| 1,000 | ¥0.72735 | ¥727.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.65062 | ¥2,602.48 |
| 8,000 | ¥0.62317 | ¥4,985.36 |
| 12,000 | ¥0.60818 | ¥7,298.16 |
| 20,000 | ¥0.59037 | ¥11,807.40 |
| 28,000 | ¥0.57926 | ¥16,219.28 |
| 40,000 | ¥0.56798 | ¥22,719.20 |











