


ERT-J1VP473FM | |
|---|---|
DigiKey Part Number | P19119TR-ND - Tape & Reel (TR) P19119CT-ND - Cut Tape (CT) P19119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VP473FM |
Description | THERMISTOR NTC 47KOHM 4100K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 4150K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4100K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 5 | ¥1.58800 | ¥7.94 |
| 10 | ¥1.49700 | ¥14.97 |
| 25 | ¥1.38280 | ¥34.57 |
| 50 | ¥1.30840 | ¥65.42 |
| 100 | ¥1.23970 | ¥123.97 |
| 500 | ¥1.10306 | ¥551.53 |
| 1,000 | ¥1.05236 | ¥1,052.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.94495 | ¥3,779.80 |
| 8,000 | ¥0.90679 | ¥7,254.32 |
| 12,000 | ¥0.88596 | ¥10,631.52 |
| 20,000 | ¥0.86119 | ¥17,223.80 |
| 28,000 | ¥0.84572 | ¥23,680.16 |
| 40,000 | ¥0.83003 | ¥33,201.20 |


