NTC Thermistor 47k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VP473HM

DigiKey Part Number
P19121TR-ND - Tape & Reel (TR)
P19121CT-ND - Cut Tape (CT)
P19121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VP473HM
Description
THERMISTOR NTC 47KOHM 4100K 0603
Customer Reference
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4150K
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Grade
Automotive
Resistance in Ohms @ 25°C
47k
Qualification
AEC-Q200
Resistance Tolerance
±3%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
4100K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,990
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
5¥1.50600¥7.53
10¥1.41400¥14.14
25¥1.31000¥32.75
50¥1.23880¥61.94
100¥1.17430¥117.43
500¥1.04416¥522.08
1,000¥0.99596¥995.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.89376¥3,575.04
8,000¥0.85742¥6,859.36
12,000¥0.83759¥10,051.08
20,000¥0.81402¥16,280.40
28,000¥0.79929¥22,380.12
40,000¥0.78435¥31,374.00
Manufacturers Standard Package