33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF33R2C

DigiKey Part Number
P122945TR-ND - Tape & Reel (TR)
P122945CT-ND - Cut Tape (CT)
P122945DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNF33R2C
Description
RES SMD 33.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNF33R2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0733R2LYAGEO28,715YAG5197CT-ND¥0.83000Similar
RC0201FR-0733R2LYAGEO293,901YAG2608CT-ND¥0.83000Similar
In-Stock: 135,257
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.36400¥3.64
25¥0.27800¥6.95
50¥0.22820¥11.41
100¥0.18940¥18.94
250¥0.15084¥37.71
500¥0.12918¥64.59
1,000¥0.11189¥111.89
5,000¥0.08460¥423.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.07011¥1,051.65
30,000¥0.06484¥1,945.20
45,000¥0.06227¥2,802.15
75,000¥0.05948¥4,461.00
105,000¥0.05789¥6,078.45
150,000¥0.05639¥8,458.50
Manufacturers Standard Package