33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0733R2L

DigiKey Part Number
YAG2608TR-ND - Tape & Reel (TR)
YAG2608CT-ND - Cut Tape (CT)
YAG2608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0733R2L
Description
RES 33.2 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0733R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293,901
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.28100¥2.81
25¥0.20840¥5.21
50¥0.16880¥8.44
100¥0.13890¥13.89
250¥0.10884¥27.21
500¥0.09196¥45.98
1,000¥0.07873¥78.73
5,000¥0.05772¥288.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04873¥487.30
20,000¥0.04419¥883.80
30,000¥0.04199¥1,259.70
50,000¥0.03960¥1,980.00
70,000¥0.03823¥2,676.10
100,000¥0.03694¥3,694.00
Manufacturers Standard Package