Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-FA2R7KF | |
|---|---|
DigiKey Part Number | PCD1013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA2R7KF |
Description | FIXED IND 2.7UH 180MA 1.1 OHM |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 180 mA 1.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA2R7KF Models |
Category | DC Resistance (DCR) 1.1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A1272K100 | TDK | 2,668 | 495-5640-1-ND | ¥3.31000 | Direct |
| CM322522-2R7JL | Bourns Inc. | 0 | CM322522-2R7JL-ND | ¥0.96603 | Direct |
| CM322522-2R7KL | Bourns Inc. | 0 | CM322522-2R7KL-ND | ¥0.96603 | Direct |
| IMC1210BN2R7K | Vishay Dale | 0 | IMC1210BN2R7K-ND | ¥5.16858 | Direct |
| IMC1210EB2R7K | Vishay Dale | 0 | IMC1210EB2R7K-ND | ¥5.16858 | Direct |






