Direct
Similar
Similar
Similar

EEV-FK2A221M | |
|---|---|
DigiKey Part Number | PCE3500TR-ND - Tape & Reel (TR) PCE3500CT-ND - Cut Tape (CT) PCE3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A221M |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A221M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD2A221MNQ1MS | Nichicon | 0 | UCD2A221MNQ1MTR-ND | ¥9.89488 | Direct |
| 100SEV220M18X16.5 | Rubycon | 4 | 1189-100SEV220M18X16.5CT-ND | ¥31.26000 | Similar |
| AFK227M2AR44B-F | Cornell Dubilier Knowles | 0 | AFK227M2AR44B-F-ND | ¥0.00000 | Similar |
| AFK227M2AR44T-F | Cornell Dubilier Knowles | 14,684 | 338-2172-1-ND | ¥45.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥14.01800 | ¥140.18 |
| 50 | ¥11.04380 | ¥552.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥9.65608 | ¥1,207.01 |
| 250 | ¥8.93360 | ¥2,233.40 |
| 375 | ¥8.56859 | ¥3,213.22 |
| 625 | ¥8.16202 | ¥5,101.26 |
| 875 | ¥7.92294 | ¥6,932.57 |
| 1,250 | ¥7.69196 | ¥9,614.95 |




