180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZS1H181UP

DigiKey Part Number
10-EEH-ZS1H181UPTR-ND - Tape & Reel (TR)
10-EEH-ZS1H181UPCT-ND - Cut Tape (CT)
10-EEH-ZS1H181UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZS1H181UP
Description
CAP ALUMHYB 180UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZS1H181UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.504" (12.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
17mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥13.07500¥130.75
50¥10.26800¥513.40
100¥9.38310¥938.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥7.88750¥3,155.00
800¥7.38810¥5,910.48
1,200¥7.13625¥8,563.50
2,000¥6.85546¥13,710.92
2,800¥6.69046¥18,733.29
4,000¥6.53104¥26,124.16
Manufacturers Standard Package