Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZK1E331UV | |
|---|---|
DigiKey Part Number | P125004TR-ND - Tape & Reel (TR) P125004CT-ND - Cut Tape (CT) P125004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E331UV |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E331UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1E331UP | Panasonic Industry | 789 | P124995CT-ND | ¥12.49000 | Parametric Equivalent |
| GYF1E331MCQ1GS | Nichicon | 500 | 493-GYF1E331MCQ1GSCT-ND | ¥12.24000 | Parametric Equivalent |
| GYF1E331MCW1GS | Nichicon | 819 | 493-GYF1E331MCW1GSCT-ND | ¥13.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥13.81100 | ¥138.11 |
| 50 | ¥10.87500 | ¥543.75 |
| 100 | ¥9.94720 | ¥994.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.19838 | ¥4,099.19 |
| 1,000 | ¥7.70549 | ¥7,705.49 |
| 1,500 | ¥7.45695 | ¥11,185.42 |
| 2,500 | ¥7.17988 | ¥17,949.70 |
| 3,500 | ¥7.01709 | ¥24,559.81 |
| 5,000 | ¥6.85983 | ¥34,299.15 |





