
GYF1E331MCW1GS | |
|---|---|
DigiKey Part Number | GYF1E331MCW1GTR-ND - Tape & Reel (TR) 493-GYF1E331MCW1GSCT-ND - Cut Tape (CT) 493-GYF1E331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥9.03100 | ¥90.31 |
| 50 | ¥6.98640 | ¥349.32 |
| 100 | ¥6.34140 | ¥634.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.23110 | ¥2,615.55 |
| 1,000 | ¥4.88145 | ¥4,881.45 |
| 1,500 | ¥4.70507 | ¥7,057.61 |
| 2,500 | ¥4.50837 | ¥11,270.93 |
| 3,500 | ¥4.39281 | ¥15,374.83 |
| 5,000 | ¥4.28118 | ¥21,405.90 |

