Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZC1H100R | |
|---|---|
DigiKey Part Number | P15461TR-ND - Tape & Reel (TR) P15461CT-ND - Cut Tape (CT) P15461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H100R |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H100R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 10 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 120mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC500ARA100ME61G | Chemi-Con | 0 | HHXC500ARA100ME61G-ND | ¥0.00000 | Parametric Equivalent |
| HZC106M050C12T-F | Cornell Dubilier Knowles | 942 | 338-HZC106M050C12T-FCT-ND | ¥31.01000 | Parametric Equivalent |
| RAHVK100M1UCC8002E | Taiyo Yuden | 625 | 587-RAHVK100M1UCC8002ECT-ND | ¥11.00000 | Parametric Equivalent |
| RCHVK100M1UCC8002E | Taiyo Yuden | 0 | 587-RCHVK100M1UCC8002ETR-ND | ¥3.58446 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.07900 | ¥70.79 |
| 50 | ¥5.42840 | ¥271.42 |
| 100 | ¥4.90490 | ¥490.49 |
| 500 | ¥4.00466 | ¥2,002.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.65269 | ¥3,652.69 |
| 2,000 | ¥3.42130 | ¥6,842.60 |
| 3,000 | ¥3.30458 | ¥9,913.74 |
| 5,000 | ¥3.17444 | ¥15,872.20 |
| 7,000 | ¥3.09798 | ¥21,685.86 |
| 10,000 | ¥3.02412 | ¥30,241.20 |







