

EEH-ZC1E560P | |
|---|---|
DigiKey Part Number | P15460TR-ND - Tape & Reel (TR) P15460CT-ND - Cut Tape (CT) P15460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1E560P |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E560P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥11.81000 | ¥118.10 |
| 50 | ¥9.23920 | ¥461.96 |
| 100 | ¥8.42800 | ¥842.80 |
| 500 | ¥7.03066 | ¥3,515.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.47003 | ¥6,470.03 |
| 2,000 | ¥6.11149 | ¥12,222.98 |
| 3,000 | ¥5.93066 | ¥17,791.98 |
| 5,000 | ¥5.72914 | ¥28,645.70 |
| 7,000 | ¥5.61074 | ¥39,275.18 |
| 10,000 | ¥5.49636 | ¥54,963.60 |



